Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect White 4mm Panel Mounting Socket

Order Code:  

17-1940

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-1940  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.502
20+ £0.432
100+ £0.348
500+ £0.302

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
931 in Stock, despatched same dayAdditional quantity lead time 5 months

These white 4mm panel mounting sockets have tin plated brass inserts designed to accept a wide range of 4mm plugs.


  • Sockets have double flat to assist positive location in panel
  • Supplied with panel mounting hardware
  • Rated 10A 125V AC
  • Solder termination
  • SCI R1-22 series
Type 4mm socket
Colour White
Gender Socket
Voltage Rating 125V
Current Rating 10A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review