Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Blue 4mm Panel Mounting Socket

Order Code:  

17-1925

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-1925  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.539
20+ £0.465
100+ £0.374
500+ £0.326

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1,452 in Stock, despatched same dayAdditional quantity lead time 5 months

These blue 4mm panel mounting sockets have tin plated brass inserts designed to accept a wide range of 4mm plugs.


  • Sockets have double flat to assist positive location in panel
  • Supplied with panel mounting hardware
  • Rated 10A 125V AC
  • Solder termination
  • SCI R1-22 series
Type 4mm socket
Colour Blue
Gender Socket
Voltage Rating 125V
Current Rating 10A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review