Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Black 4mm Panel Mounting Socket

Order Code:  

17-1920

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-1920  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.771
20+ £0.596
100+ £0.518
500+ £0.452

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
6,761 in Stock, despatched same dayAdditional quantity lead time 5 months

These black 4mm panel mounting sockets have tin plated brass inserts designed to accept a wide range of 4mm plugs.


  • Sockets have double flat to assist positive location in panel
  • Supplied with panel mounting hardware
  • Rated 10A 125V AC
  • Solder termination
  • SCI R1-22 series
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 125V
Current Rating 10A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


banana socket

Reviewed by: circiftied - 03 February 2014
A great cheap product. You won't be able to find it cheaper unless you buy a million. As it has a plastic body beware of over tightening as it will strip the thread. The contact is very clean and easy to solder to.

good sockets

Reviewed by: Joe Bown - 01 September 2012
These sockets are decent quality and well priced, sometimes it's hard to get the nut on straight but the thread is sturdy.

Reviewed by: Tom - 03 November 2009
Excellent! Ive used these for a few years now and have had zero complaints. Highly recommended and well priced!