Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

William Hughes 100-104 2.15mm Brown Test Terminal Pack of 100
Image Representative of Range

William Hughes 100-104 2.15mm Brown Test Terminal Pack of 100

Order Code:  

17-1827

  Copy to clipboard
Brand: William Hughes  Copy to clipboard MPN: 100-104  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £10.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/06/2024

Brown PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.


  • Size 2.15mm
  • Loop diameter 2.03 to 2.16mm
  • Phosphor-bronze tinned springs
  • Glass beads
  • Supplied in packs of 100
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 1.6mm
Colour Brown
Hole Size 1.3mm
Loop Diameter 2.03 to 2.16mm
Mating Pin N/A
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review