Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


William Hughes 100-103 2.15mm Black Test Terminal Pack of 100

Order Code:  

17-1825

  Copy to clipboard
Brand: William Hughes  Copy to clipboard MPN: 100-103  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.56
5+ £20.74
10+ £18.78
25+ £17.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
144 in Stock, despatched same dayAdditional quantity lead time 6 weeks

Black PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.


  • Size 2.15mm
  • Loop diameter 2.03 to 2.16mm
  • Phosphor-bronze tinned springs
  • Glass beads
  • Supplied in packs of 100
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 1.6mm
Colour Black
Hole Size 1.3mm
Loop Diameter 2.03 to 2.16mm
Mating Pin N/A
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review