Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 3270-C-Bl Blue 4mm Safety Socket 3270 Series

Order Code:  

17-1432

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3270-C-Bl Copy to clipboard EAN-13: 3760122594326
 Report an error

Discontinued

Shrouded blue 4mm panel mounting sockets from PJP with solder bucket terminations.


  • Colour: Blue
  • Current rating 25A
  • Fully complies with the safety requirements of IEC1010 Category 2
  • Panel cut-out 12mm
  • Supplied with locking nut
  • CE approved
Type 4mm socket
Colour Blue
Gender Socket
Voltage Rating 600V
Current Rating 25A
Mount Panel

Questions


*Question functionality currently disabled


15 July 2013 Question by: Rapid Customer | Product code: 17-1432
Q. How can I specify the type of connection for solder version on order, is there a number for individual terminations ie ' type 8'.
A. Hi John. Thank you for your question. The only type "8" solder type we stock is grey 17-1446.

Reviews


Be the first to submit a review