Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 214-100-V 2mm Quality Test Lead 1000mm Green
Image Representative of Range

PJP 214-100-V 2mm Quality Test Lead 1000mm Green

Order Code:  

17-1155

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 214-100-V  Copy to clipboard EAN-13: 3760122593534
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.55
30+ £3.08
100+ £2.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/06/2024

High quality 2mm stackable green PVC test lead from PJP with 2mm banana plugs at each end.


  • Operating temperature –20°C to +80°C
  • Rated at 6A
  • Cable diameter 0.4mm²
  • Length 1000mm
  • Manufacturer's part 214-100-V
Type 2mm stackable test lead
Colour Green
Gender Plug
Voltage Rating 33 / 70V
Current Rating 6A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review