Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM 4 Pole Sprung Speaker Terminal

Order Code:  

17-0966

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 17-0966 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.75
25+ £1.45
100+ £1.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
45 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Push-fit speaker terminals with 4 poles and solder tips. The red and black terminals are sprung to ensure a tight connection for speaker leads.


  • Length 70mm
  • Height 24mm
  • Width 17.5mm
  • Twin mounting holes
Type Speaker terminal
Colour Black
Height 24mm
Length 70mm
Mounting Type Sprung
Number of Poles 4
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review