Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Push-fit speaker terminals with 2 poles and solder tips. The red and black terminals are sprung to ensure a tight connection for speaker leads. The terminal is supplied with a foam gasket on the rear, making it suitable for speaker cab use.
Type | Speaker terminal |
---|---|
Colour | Black |
Height | 24mm |
Length | 54mm |
Mounting Type | Chassis |
Number of Poles | 2 |
Width | 17.5mm |
To use this facility please Sign In.
Sign In