Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL159720 30 Amp Red 4mm Terminal

Order Code:  

17-0800

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL159720  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.31
10+ £2.01
100+ £1.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
113 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Red 4mm terminal designed for heavy duty applications. The top of the terminal will also accept a 4mm plug.


  • 250V Voltage rating
  • 30A current rating
  • -20°C to +80°C operating temperature
  • Brass contact
  • Red colour
  • Polypropylene insulation
  • 6mm panel cut-out
  • Blanking plugs for the top 4mm socket are available separately
  • Supplied singly
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 250V
Current Rating 30A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review