Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 2211/600V-100Bl Blue 4mm Retract. Stk Lead

Order Code:  

17-0450

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2211/600V-100Bl Copy to clipboard EAN-13: 3760122593725
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.89
25+ £9.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality 4mm test lead from PJP employing 1m of highly flexible 384/0.05mm silicone cable terminated at each end with a retractable shroud stackable 4mm plug.


  • Colour: blue
  • Permits use of the connectors in both standard and shrouded 4mm sockets
  • Plug tips are fully insulated
  • Voltage rating 500V
  • Current rating 12A
  • PJP type 2211
Type 4mm test lead
Colour Blue
Gender Plug, stackable
Voltage Rating 600V
Current Rating 12A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review