Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 6012-PRO-N Professional Miniature Probe Hook Black

Order Code:  

17-0312

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6012-PRO-N  Copy to clipboard EAN-13: 3760122594685
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.08
25+ £2.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
66 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality miniature black probe hook from PJP.


  • Rated current 2A
  • Maximum voltage 70V
  • Diameter 11mm
  • Solder termination
Type Miniature probe
Length 48mm
Pin 11mm

To use this facility please Sign In.

Sign In

Reviews


Probe/clip

Reviewed by: Trevor - 24 January 2017
first class product - good spring action, but care needed on cable selection - can jam closing action, with some cable sizes.