Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Red Miniature Probe

Order Code:  

17-0270

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0270 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.428
25+ £0.375
100+ £0.309

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
360 in Stock, despatched same dayAdditional quantity lead time 5 months

A compact red probe with an easily operated plunger action ideally suited for making contact to component leads of high density PCBs including IC pins.


  • Overall length 57mm
  • Max. voltage 50V
  • Current rating 1A
  • Diameter 12mm
Type Miniature probe
Length 57mm
Pin 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review