Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Electro-PJP 4mm shrouded cable socket is designed for use with 4mm plugs. It has polypropylene insulation with brass and beryllium copper / nickel contact plating. Both plugs and sockets are rated for 36A.
Type | 4mm socket |
---|---|
Colour | Red |
Gender | Socket |
Voltage Rating | 1000V |
Current Rating | 36A |
Mount | Cable |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In