Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 1065-V 4mm Shrouded Cable Plug Green

Order Code:  

17-0153

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1065-V  Copy to clipboard EAN-13: 3760122593084
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.30
25+ £2.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This Electro-PJP 4mm shrouded cable plug is designed for use with 4mm shrouded sockets. It has polypropylene insulation with brass and beryllium copper / nickel contact plating. Both plugs and sockets are rated for 36A.


  • Colour: green
  • Max. voltage CAT III 1000 V (socket)
  • Max. voltage CAT II 600 V (plug)
  • Screw connection using 1.5mm hex key
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 600V
Current Rating 36A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review