Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


LPRS RG174 300MM SMA Cable Assembly (SMA Connector)

Order Code:  

16-1570

  Copy to clipboard
Brand: LPRS  Copy to clipboard MPN: RG174 300MM SMA Copy to clipboard
  • Quickly find another product in this range by Length:

    150mm 300mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.91
10+ £2.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock192 due on 02/07/2024

This SMA Cable Assembly (SMA Connector) 300mm RG174 uses a threaded interface that will provide excellent electrical performance from DC to 18GHz. These high-performance connectors are compact in size and mechanically have outstanding durability.

The 300mm length cables feature gold plated contacts and body housing. The cables are supplied in male to female in a straight orientation.


  • Strain relief: Adhesive shrink tubing over crimp area
  • Gold plated housing and contacts
  • Centre conductor: 26 AWG bare copper covered steel
  • Shielding: tinned copper braid
  • Insulation: Polyethylene
  • Jacket: Black PVC
  • Length 300mm
Connector 1 SMA male
Connector 2 SMA female
Length 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review