Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 58U 50 Ohm BNC Crimp Plug Rg58b/u

Order Code:  

16-0200

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 16-0200 Copy to clipboard
  • Quickly find another product in this range by Impedance:

    50Ω 75Ω
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.94
100+ £1.66
500+ £1.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2,294 in Stock, despatched same dayAdditional quantity lead time 4 months

A quality constant impedance BNC connector plug with nickel plated body, PTFE insulator and gold plated brass contacts.


  • BNC crimp plug
  • 0 to 4GHz frequency range
  • 50Ω impedance
  • Straight body style
  • Crimp termination
  • 500V voltage rating
  • Brass contact material
  • Gold contact plating
  • Cable mounting
  • Suitable for RG58B/U and beldam 9907 cable
  • Zinc alloy body material
  • Teflon insulator material
  • Nickel plated body
Body Style Straight
Body Gender Male
Contact Gender Pin
Impedance 50Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review