Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 15 Way Grey D Connector Cover

Order Code:  

15-0235

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0235  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.786
50+ £0.586
500+ £0.398

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,011 in Stock, despatched same dayAdditional quantity lead time 4 months

Competitively priced top entry D connector hood with 15 ways, supplied complete with cable clamp and short jack screws.


  • Straight orientation
  • Grey colour
  • Cable mounting type
  • UL 94 HB ABS insulator
Connection D-sub
Number of Pins 15
Number of Rows N/A
Orientation Straight
Type Housing
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review