Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Beaverswood Floor Signal Markers - T - 200 x 300mm - Yellow - Pack Of 10
Image Representative of Range

Beaverswood Floor Signal Markers - T - 200 x 300mm - Yellow - Pack Of 10

Order Code:  

14-3680

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: FS/T  Copy to clipboard EAN-13: 5025360400166
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024

These inexpensive high visibility T-shaped floor signals from Beaverswood can be used to mark out the limits for the stacking of pallets etc on floors in warehouses and other storage facilities.


  • Simple but effective signage
  • Made from tough PVC with an effective adhesive
  • Capable of withstanding everyday traffic in a fully operational warehouse
  • Yellow colour
  • Size 200 x 300mm
  • Supplied in packs of 10
  • Manufacturer's part FS/T
Type T marker
Size 300 x 200mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review