Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beaverswood Floor Marker 430mm dia. Protective Footwear.

Order Code:  

14-3652

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: FM13  Copy to clipboard EAN-13: 5025360400128
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
1+ £28.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024

This highly visible Protective Footwear Must Be Worn floor marker from Beaverswood is designed for use in warehouses and other workplaces. The easy-to-understand message is printed onto the underside of a clear PVC film and then laminated on the back surface of the floor marker with a highly effective permanent adhesive. The sign is suitable for use on dry, clean, flat sealed surfaces and although designed for the floor, it can be used on walls or anywhere a permanent sign is required.


  • Attention: Protective Footwear Must Be Worn sign
  • Independently tested for slip resistance
  • Sign measures 430mm diameter
  • Manufacturer's part FM13
Type Protective footwear
Size 430mm
Quantity 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review