Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1220 x 460mm
Image Representative of Range

Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1220 x 460mm

Order Code:  

14-1850

  Copy to clipboard
Brand: Eclipse  Copy to clipboard MPN: EC45  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £168.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

This chrome wire shelving starter bay with 4 shelves 1625 x 1220 x 460mm from Eclipse has been designed with open wire shelves for greater visibility and airflow with adjustability at 25mm pitches.

Heavy duty with a 300kg shelf load capacity, the bay can be assembled in minutes and is ideal for restaurants, hotels, retail outlets, hospitals, offices, factories, educational departments and the home.


  • (H) 1625 x (W) 1220 x (D) 460mm
  • Heavy duty
  • Easy to assemble - no specialist tools required
  • Chrome finish for dry storage areas
  • Manufacturer's part EC45
Type Shelving
Material Chrome wire
No. of Shelves 4

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 April 2016 Question by: Rapid Customer | Product code: 14-1850
Q. We are thinking of purchasing these to take to a conference are they easy to put up and take down?
A. Hi Angela, thank you for your question. These are fairly easy to assemble, however they are not designed for constant dismantling and reassembly.

Reviews


Be the first to submit a review