Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 915 x 460mm

Order Code:  

14-1848

  Copy to clipboard
Brand: Eclipse  Copy to clipboard MPN: EC44  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £144.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

This chrome wire shelving starter bay with 4 shelves 1625 x 915 x 460mm from Eclipse has been designed with open wire shelves for greater visibility and airflow with adjustability at 25mm pitches.

Heavy duty with a 300kg shelf load capacity, the bay can be assembled in minutes and is ideal for restaurants, hotels, retail outlets, hospitals, offices, factories, educational departments and the home.


  • (H) 1625 x (W) 915 x (D) 460mm
  • Heavy duty
  • Easy to assemble - no specialist tools required
  • Chrome finish for dry storage areas
  • Manufacturer's part EC44
Type Shelving
Material Chrome wire
No. of Shelves 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review