Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Raaco 137553 600 Series 612-02 Cabinet 12 Drawers

Order Code:  

14-1526

  Copy to clipboard
Brand: Raaco  Copy to clipboard MPN: 137553 Copy to clipboard EAN-13: 5733439137553
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 12 impact-resistant, durable polypropylene drawers.


  • Dimensions: 283 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Raaco type 612-02
Type Cabinet
Material Steel / polypropylene
Colour Dark grey frame / clear bins
Height 283mm
Length 306mm
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review