Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Raaco 137485 900 Series 906-03 Cabinet 6 Drawers

Order Code:  

14-1518

  Copy to clipboard
Brand: Raaco  Copy to clipboard MPN: 137485 Copy to clipboard EAN-13: 5733439137485
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 6 impact-resistant, durable polypropylene drawers.


  • Dimensions: 417 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Each drawer can be divided into up to 4 compartments, if required, by fitting the dividers included
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousels and racks are available separately
  • Raaco type 906-03
Type Cabinet
Material Steel / polypropylene
Colour Dark grey frame / clear bins
Height 417mm
Length 306mm
Width 150mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 December 2016 Question by: Rapid Customer | Product code: 14-1518
Q. Hi, size of draw,pls
A. Hi Ann, thank you for your question. This rack is supplied with six 150-03 drawers detailed information is viewable here.


21 September 2015 Question by: Rapid Customer | Product code: 14-1518
Q. What is the divider part number is required for the drawers in this unit?
A. Hi Charlie, thank you for your question. 14-1552 is the divider part number required.

Reviews


Be the first to submit a review