Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Jiffy® 42JL2 Air Kraft® No.2 Mail Bag 205 x 245mm - White

Order Code:  

14-1448

  Copy to clipboard
Brand: Jiffy  Copy to clipboard MPN: 42JL2  Copy to clipboard EAN-13: 5011727132016
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.547
10+ £0.495
50+ £0.461

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
115 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This Jiffy® AirKraft® padded envelope is a lightweight padded postal bag made from sturdy paper with an inner bag made from a bubble-wrap type cushioning material.


  • Colour: white
  • Self-seal closure
  • Lined with sealed plastic bubble wrap
  • Dimensions stated are internal measurements - see Technical Specification table for full details
  • Supplied singly
Type Padded envelopes
Width 205mm
Height 245mm
Colour White
Material Thick paper & bubble wrap
Size 205 x 245mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review