Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Fragile Printed Tape "Low Noise" 48mm x 66m

Order Code:  

14-0993

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 14-0993  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.68
12+ £3.87
36+ £2.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
139 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Parcel tape, 48mm x 66m size, available in white with red 'fragile' lettering.


  • Low noise parcel tape
  • 48mm x 66m
  • For all carton sealing
  • Supplied singly
Length 66m
Width 48mm
Colour Red / white

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review