Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ultratape Clear Adhesive Tape 48mm x 66m

Order Code:  

14-0992

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 14-0992  Copy to clipboard EAN-13: 5027785815976
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
127 in Stock, despatched same dayAdditional quantity lead time 4 weeks

General purpose good quality clear adhesive tape from Ultratape.


  • Parcel tape
  • Size 48mm x 66m
  • For all carton sealing
  • Supplied singly
Type General purpose
Colour/Pattern Clear
Width 48mm
Length 66m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review