Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM GL09 Self Seal Mini Grip Plain Polythene Bags 125 x 190mm 160 Gauge - Pk100

Order Code:  

14-0940

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 14-0940  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £5.21
50+ £4.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
67 in Stock, despatched same dayAdditional quantity lead time 14 days

These clear 125 x 190mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 160 gauge polythene.


  • Size 125 x 190mm
  • Mini grip seal can be opened and resealed as required
  • Ideal for the packing and storage of small components
  • BHT free
  • Supplied in packs of 100 bags
Height 190mm
Width 125mm
Gauge 160
Colour Clear
Material Polythene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review