Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Gratnells 5 Shallow Tray (Red) Metal Rack (Grey) with Castors 370X420X725mm

Order Code:  

14-0458

  Copy to clipboard
Brand: Gratnells Ltd  Copy to clipboard MPN: SET0112254309  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £233.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

A Gratnells Storage Trolley supplied complete with 5 trays. Height is 725mm, ideal for under-bench storage.


  • Grey frame
  • 5 Red shallow (F1) trays
  • Size 725 x 370 x 420mm (H x W x D)
  • Gratnell's type 1025 S2
Type Shallow tray rack
Number of Trays 5
Frame Colour Grey
Height 725mm
Width 370mm
Depth 420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review