Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Gratnells 15 Shallow Tray (Red) Metal Rack (Grey) with Castors 1055X420X725mm

Order Code:  

14-0456

  Copy to clipboard
Brand: Gratnells Ltd  Copy to clipboard MPN: SET01322543090909  Copy to clipboard EAN-13: 5056307414045
 Report an error
Qty Unit Price (Ex VAT)
1+ £453.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/05/2024

A Gratnells Storage Trolley supplied complete with 15 trays. Height is 725mm, ideal for under-bench storage.


  • Grey frame
  • 15 Red shallow (F1) trays
  • Size 725 x 1055 x 420mm (H x W x D)
  • Gratnell's type 3025 P
Type Shallow tray rack
Number of Trays 15
Frame Colour Grey
Height 725mm
Width 1.055m
Depth 420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review