Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Genie Microcontroller C08 IC

Order Code:  

13-6001

  Copy to clipboard
Brand: Genie  Copy to clipboard MPN: C08-60 Copy to clipboard
  • Quickly find another product in this range by Type:

    GENIE C08-60 Microcontroller GENIE C14-30 Microcontroller GENIE E18-25 Microcontroller GENIE E28-15 Microcontroller
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
228 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This GENIE Microcontroller C08 IC is a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.

The heart of the microcontroller system is the microcontoller C08 IC, which has 8 pins. It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.

The chips are designed to work with the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • More memory means more commands and better programs
  • On-screen monitoring and calibration of digital and analogue signals
  • Polyphonic (multi-channel) music support
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available is a plug & play USB download cable, which eliminates COM port problems

This version has been superseded by a new generation of GENIE ICs, which benefit from lower prices. For details see 13-6040.


Type GENIE C08-60 Microcontroller

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 September 2014 Question by: Rapid Customer | Product code: 13-6001
Q. Hi, I use the C08 Project Kit with my student but the legs on the socket the chip fits into in a lot of cases come loose. What sockets is supplied with the C08?
A. Hi Conor. Thank you for your question. The replacement sockets can be found here. We sell them in a tube of 60.


04 October 2012 Question by: Rapid Customer | Product code: 13-6001
Q. Hi there! I wanted to know if the genie chips are programmable in C? If yes then which software shud i use to compile the code on em, as I already have 'Circuit Wizard' and tht supports 'BASIC'..
A. Hi Anosh, thanks for your question. C is not compatible as far as we are aware. However, the developer New Wave Concepts may be able to tell you if this will be possible in the future. You can use the support option to send them an email below: http://www.genieonline.com/

Reviews


Be the first to submit a review