The PICAXE 08M2+ is part of a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.
PICAXE is programmed using a simple BASIC language or via the Logicator flowcharting software. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.
Programming is carried out via a simple USB (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.
Suitable for education, industry and hobbyists
Low cost and simple to use
Can be programmed using an intuitive graphical flowchart
Free, easy to use Programming Editor software
Supply voltage 2.2V to 5.5V
Flash memory 128bytes
5 I/O pins, 3 ADC channels
Clock speed 8MHz
8-DIP case
To use 08M2+ parts you must upgrade your software to these or later versions: Programming Editor 5.4.3; Logicator 3.6.0; AXEpad 1.4.0. All updates are free to download from www.picaxe.com/software.
Q. Will a Starter Kit become available for picaxe 08M2 and 14M2 etc. ?
A. Hi Mr O'Hara. Thank you for your question. Yes they can currently use the following starter kit: 13-0868.
Reviews
Amazing chip from amazing company!
Reviewed by: Fred - 26 June 2014
Brilliant chip, very powerful for the size. I would strongly recommend this product and endorse it in every way. Also very impressed with the rapid and free delivery. I have no complaints.