Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Suntan TS170R2A047CSBNA0R 4.7pF ±0.25 NPO 100V 2.54mm Radial Ceramic Capacitor
Image Representative of Range

Suntan TS170R2A047CSBNA0R 4.7pF ±0.25 NPO 100V 2.54mm Radial Ceramic Capacitor

Order Code:  

11-3460

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R2A4R7CSBNA0R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.0286
100+ £0.0181
1000+ £0.0161
5000+ £0.0155

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
8,930 in Stock, despatched same dayAdditional 5,000 due on 25/07/2024

A 4.7pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 5%
  • Dielectric NPO
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 4.7pF
Voltage 100V
Tolerance 5%
Operating Temperature -25 to +85°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review