Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS170R2A180JSBNA0R 18pF 5% 100V NPO P:2.54mm Radial Ceramic Capacitor

Order Code:  

11-3402

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R2A180JSBNA0R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.088
100+ £0.063
1000+ £0.051

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
3,013 in Stock, despatched same dayAdditional quantity lead time 12 weeks

A 18pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 5%
  • Dielectric NPO
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 18pF
Voltage 100V
Tolerance 5%
Operating Temperature -55 to +125°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review