Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wima MKS2D033301E00KS MKS2 0.33uF ±10% 100V Radial Polyester Capacitor

Order Code:  

10-2256

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2D033301E00KS  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.061   £0.056

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

A 100V 330nF 10% industry standard boxed metallised polyester capacitor in a 9.5 x 4.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 330nF
Voltage 100V
Tolerance 10%
Operating Temperature -55 to +100°C
Dimensions 9.5 x 4.5 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review