Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS2D023301A00KS MKS2 0.033uF ±10% 100V Radial Polyester Capacitor
Image Representative of Range

Wima MKS2D023301A00KS MKS2 0.033uF ±10% 100V Radial Polyester Capacitor

Order Code:  

10-2244

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2D023301A00KS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.102
1000+ £0.098

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024

A 100V 33nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 33nF
Voltage 100V
Tolerance 10%
Operating Temperature -55 to +100°C
Dimensions 6.5 x 2.5 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review