Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS2C036801E00KS MKS2 0.68uF ±10% 63V Radial Polyester Capacitor
Image Representative of Range

Wima MKS2C036801E00KS MKS2 0.68uF ±10% 63V Radial Polyester Capacitor

Order Code:  

10-2226

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2C036801E00KS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.148

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024

A 63V 680nF 10% industry standard boxed metallised polyester capacitor in a 9.5 x 4.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 680nF
Voltage 63V
Tolerance 10%
Operating Temperature -55 to +100°C
Dimensions 9.5 x 4.5 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review