Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wima FKP2D021001I00KS FKP2 0.01uF ±10% 100V Radial Polypropylene Capacitor

Order Code:  

10-1460

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: FKP2D021001I00KS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.720
100+ £0.540
1000+ £0.426

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1,807 in Stock, despatched same dayAdditional quantity lead time 5 months

A 100V 10nF 10% capacitor from the Wima FKP2 series of polypropylene capacitors. Features a very low loss dielectric with high dielectric strength, high insulation resistance and negative temperature coefficient. Typical applications include sample and hold, timing, LC-filtering, oscillating circuits, audio equipment, etc.


  • Dimensions 5.5 x 7 x 7.2mm
  • PCM 5mm
  • Excellent high frequency performance
  • Withstands high voltage
  • Fast rise time pulses
  • Ideally suited to tuned circuits, filter networks, oscillator circuits
  • Encapsulated in a red flame retardant plastic case resin
  • UL 94V-0
Type Rectangular radial
Material Polypropylene
Capacitance 10nF
Voltage 100V
Tolerance 10%
Operating Temperature -55 to +100°C
Dimensions 5.5 x 7 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review