Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS16003A102KSBPB0R 1000pF 10% 1kv Y5P Ceramic Disc Capacitor

Order Code:  

08-1533

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS16003A102KSBPB0R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.148
100+ £0.045
500+ £0.032
1000+ £0.0212

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock2,470 due on 17/07/2024

A high voltage ceramic disc capacitor with high stability and reliability. Ideal for coupling and bypass circuitry.


Type Radial leaded
Material Ceramic
Capacitance 1nF
Voltage 1000V
Tolerance 10%
Operating Temperature -25 to +85°C
Dimensions Ø6 x 4mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 February 2018 Question by: Rapid Customer | Product code: 08-1533
Q. Hi Ref. Suntan Ceramic Disc Capacitor order code 08-1533 Can you advise if it would be suitable for placing across the output terminals of 12V d.c motors connected to our speed controllers. Many thanks.
A. Hi Anthony, thank you for your question. These are rated at 1KV and not normally used for low voltage applications, if it is for suppression across the brushes a 10 to 100nf is normally used like 08-0235.

Reviews


Be the first to submit a review