Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 49704 Essentials Presentation Binder 4 D Ring 40mm Capacity White

Order Code:  

06-9819

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 49704  Copy to clipboard EAN-13: 5701216497046
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
800 at factory, lead time 3 days
Out of Stock800 lead time 3 days

White 40mm leather-style presentation binder from the Esselte Essentials range, welded at the edges for a smooth finish without any air bubbles to mar the appearance.


  • 2 outside pockets
  • 4 D-ring mechanism
  • 380 A4 sheet capacity (80gsm)
  • Dimensions 319 x 275 x 62mm
  • FSC certified
  • Manufacturer's part 49704
Sheet Size A4
Ring Capacity 40mm
Colour White
No. of rings 4
Material PVC
Type Presentation Ring Binder
Spine Width 62mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review