Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz WOW Scissors Titanium 205mm Pink

Order Code:  

06-9809

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 53192023  Copy to clipboard EAN-13: 4002432100460
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 3 days
6 in Stock, despatched same dayAdditional quantity lead time 3 days

These high-quality titanium coated, stainless steel office scissors are part of the Leitz WOW range and have striking pink coloured grips. With durable titanium coated blades, these scissors will stay sharp long after most others in use in the office or home.


  • Effective cutting and long life
  • German stainless steel for maximum durability
  • Ultra sharp edges for precision cutting
  • Ergonomic grip for easy handling
  • Overall length 208mm
  • 10 year guarantee
  • Manufacturer's part 53192023
Type Titanium coated scissors
Length 205mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review