Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Leitz Lever Arch File 180° WOW A4 50mm Pink

Order Code:  

06-9741

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 10060023 Copy to clipboard EAN-13: 4002432394739
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 3 days
10 in Stock, despatched same dayBack-order availability date - 19/05/2024

This eye-catching pink A4 lever arch file from the Leitz WOW range has a special patented mechanism which means it can be opened wider and so filled more easily than standard files. With a laminated surface, these files have a glossy look and feel.


  • 50mm spine width
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 600 A4 sheet capacity (80gsm)
  • 5 year guarantee on the mechanism
  • Manufacturer's part 10060023
Size A4
Colour Pink
Spine Width 50mm
Material Laminated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review