Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Lever Arch File 180° WOW A4 80mm pink

Order Code:  

06-9738

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 10050023  Copy to clipboard EAN-13: 4002432394678
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
830 at factory, lead time 3 days
Out of Stock830 lead time 3 days

This eye-catching pink A4 lever arch file from the Leitz WOW range has a special patented mechanism which means it can be opened wider and so filled more easily than standard files. With a laminated surface, these files have a glossy look and feel.


  • 80mm spine width
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 600 A4 sheet capacity (80gsm)
  • 5 year guarantee on the mechanism
  • Manufacturer's part 10050023
Size A4
Colour Pink
Spine Width 80mm
Material Laminated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review