Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Daler Rowney Graduate Acrylic Paint Starter Set 5 x 120ml

Order Code:  

06-9441

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D123900100 Copy to clipboard EAN-13: 5011386068428
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This Daler Rowney Graduate Acrylic Paint Starter Set features 5 bright and strong colours which are easy to brush onto a variety of surfaces including paper, primed board and canvas. The paint is suitable for use indoors and out.

Graduate Acrylic colours are of good pigment strength and flow easily across paper and primed surfaces. The advantage of acrylic colours is that artwork can be dried and stored away shortly after an art class has been completed, and will not smudge if water is spilled on the surface of the painting. Paper and canvas coated with Graduate Acrylic Paint can be loosely rolled and stored without fear of cracking.


  • Set includes 5x 120ml tubes
  • Colours: Primary Yellow, Primary Red, Primary Blue, Black & Titanium White
  • Colours are water-based and contain no solvents
  • All colours are classified as non-dangerous for use
  • Fast-drying, durable and flexible
  • Manufacturer's part 123 900 100
Type 5 x 120ml
Colour(s) Assorted
Pack Size 600ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review