Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Daler Rowney Graduate Acrylic Paint Introduction Set 10 x 38ml

Order Code:  

06-9440

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D123900010 Copy to clipboard EAN-13: 5011386054124
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Daler Rowney Graduate Acrylic Paint Introduction Set featuring 10 bright and strong colours which are easy to brush onto a variety of surfaces including paper, primed board and canvas.

The paint is suitable for use indoors and out. Graduate Acrylic colours are of good pigment strength and flow easily across paper and primed surfaces. The advantage of acrylic colours is that artwork can be dried and stored away shortly after an art class has been completed, and will not smudge if water is spilled on the surface of the painting. Paper and canvas coated with Graduate Acrylic Paint can be loosely rolled and stored without fear of cracking.


  • Set includes 10x 38ml tubes
  • Colours: Primary Yellow, Primary Red, Primary Blue, Black, Titanium White, Cadmium Yellow Hue, Vermillion Hue, Phthalo Green, Yellow Ochre & Burnt Umber
  • Colours are water-based and contain no solvents
  • All colours are classified as non-dangerous for use
  • Fast-drying, durable and flexible
  • Manufacturer's part 123 900 010
Type 10 x 38ml
Colour(s) Assorted
Pack Size 10x38ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review