Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Thick Cotton String 500g Reel

Order Code:  

06-9276

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 78704  Copy to clipboard EAN-13: 5060098476366
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 7 days

A general-purpose white cotton string, also useful for model making.


  • Approximate thickness 3.5mm
  • Supplied on a 500g reel
Weight 500g
Material Cotton
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review