Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Daler Rowney System 3 Acrylic Paint Titanium White 2.25L

Order Code:  

06-6186

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D129225009  Copy to clipboard EAN-13: 5011385951011
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
61 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This Daler-Rowney System 3 acrylic Paint titanium white 2.25L Is a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Titanium White 2.25L
  • Ideal for art, craft and design projects in colleges and schools
  • Useful for both amateurs and professionals using colour in large quantities
  • Wide neck, stackable bottles with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc.
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water
  • Supplied in 2.25L bottles

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour(s) White
Pack Size 2250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review