Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Daler Rowney System 3 Acrylic Paint Cadmium Red Deep (500ml)

Order Code:  

06-6171

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D129500504  Copy to clipboard EAN-13: 5011385913651
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
45 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Buy Daler-Rowney System 3 acrylic paint Cadmium Red deep (500ml) - a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Wide neck, stackable bottles with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water
  • Supplied in 500ml bottles

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour(s) Red
Pack Size 500ml

To use this facility please Sign In.

Sign In

Reviews


Five Star Cadmium Red Deep

Reviewed by: Mr Nick Taylor - 17 September 2015
The Cadmium Deep Red (06-6171) is one of the best System 3 acrylic paint colours I’ve used. I will definitely use Rapid again for their quick delivery and good prices. Highly recommended.