Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Daler Rowney 3D Stretched Canvas 40x40x4cm

Order Code:  

06-6137

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D51508404000  Copy to clipboard EAN-13: 5011386066455
  • Quickly find another product in this range by Size:

    200 x 200mm 300 x 300mm 400 x 400mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 4 weeksContact us for lead times on larger quantities
Out of Stock6 due on 20/05/2024

High quality medium grain canvas, 40 x 40 x 4cm, on wooden stretcher bars.


  • Double-primed
  • No tacking or stapling on the sides
  • Allows further painting space and three-dimensional effect
  • Suitable for use with oils and acrylics
Type Stretched canvas
Size 400 x 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review