Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Aluminium Axle 300mm x 3.2mm Diameter - Pack of 50

Order Code:  

06-6034

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CW3-018  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

Aluminium rod, ideal for axles for wheels, gears and cams.


  • 300 x 3.2mm dia.
  • Supplied in packs of 50
Type Aluminium axle
Length 300mm
Diameter 3mm
Material Aluminium
Quantity 50

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review